PDP SEO Portlet

GA342DR7GF102KW02L

SMD Multilayer Ceramic Capacitor, 1000 pF, 250 V, 1808 [4520 Metric], ± 10%, X7R, GA3 Series, 4.5 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GA342DR7GF102KW02L
Secondary Manufacturer Part#: GA342DR7GF102KW02L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The GA342DR7GF102KW02L is a safety standard certified Multilayer Ceramic Capacitor, X7R (EIA) temperature coefficient. A new monolithic structure for small, high capacitance capable of operating at high voltage levels. Ideal for use on line filters and couplings for DAA modems without transformers.

Technical Attributes

Find Similar Parts

Description Value
0.001 pF
± 10%
1808 [4520 Metric]
Surface Mount
Standard Terminal
-888
125 °C
-55 °C
X1 / Y2
250 Vac
250 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.37364