PDP SEO Portlet

GA255DR7E2104MW01L

SMD Multilayer Ceramic Capacitor, 0.1 uF, 250 V, 2220 [5750 Metric], ± 20%, X7R, GA2 Series, 5.7 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GA255DR7E2104MW01L
Secondary Manufacturer Part#: GA255DR7E2104MW01L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Sn plating is applied to the external electrodes, providing excellent solderability.
  • Realized large capacitance value and small size while maintaining high withstand voltages by the multilayer structure.
  • This product is only for reflow soldering.
  • There are types for connections between lines and connections between lines and ground.

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
± 20%
2220 [5750 Metric]
Standard Terminal
125 °C
-55 °C
5.7 mm
5 mm
-888

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.30586
2000+
$0.28932
4000+
$0.28171
8000+
$0.27449
16000+
$0.26966