ECASD41C686M040KA0
Click image to enlarge
Manufacturer:Murata
Product Category:
Capacitors, Polymer Capacitors, Aluminium Polymer Capacitors
Avnet Manufacturer Part #: ECASD41C686M040KA0
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 68 µF | ||
| ± 20% | ||
| 2917 [7343 Metric] | ||
| Surface Mount | ||
| L-Lead | ||
| 0.04 ohm | ||
| 1000 hours @ 105°C | ||
| 105 °C | ||
| -40 °C | ||
| null | ||
| null | ||
| 7.3 mm | ||
| ECAS Series | ||
| 4.3 mm | ||
| 1.6 A | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220085 |