DK1B3EA221K86RBH01
Ceramic Suppression Capacitor, 220 pF, ± 10%, X1 / Y1, 440 V, 300 V, SMD, Surface Mount, DK1 Series
Click image to enlarge
Manufacturer:Murata
Product Category:
Capacitors, Ceramic Capacitors, Suppression Ceramic Capacitors
Avnet Manufacturer Part #: DK1B3EA221K86RBH01
Secondary Manufacturer Part#: DK1B3EA221K86RBH01
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 220 pF | ||
| ± 10% | ||
| SMD | ||
| Surface Mount | ||
| -888 | ||
| 85 °C | ||
| -25 °C | ||
| X1 / Y1 | ||
| 440 V | ||
| 300 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532230060 |
| Schedule B: | 8532230020 |