PDP SEO Portlet

DE6E3KJ102MA3B

Ceramic Suppression Capacitor, 1000 pF, ± 20%, X1 / Y2, 440 V, 300 V, Radial Leaded, Through Hole

Manufacturer:Murata
Avnet Manufacturer Part #: DE6E3KJ102MA3B
Secondary Manufacturer Part#: DE6E3KJ102MA3B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • This is a UL/ENEC (VDE) Safety Standard Certified product, ideal for use in onboard battery chargers for EV/PHV
  • Rated voltage: AC300V excellent in temperature cycle resistance. (Guaranteed 1,000 cycles, -55°C to +125°C)
  • Coated with a halogen free (*1) flame-retardant epoxy resin (equivalent to UL94V-0)

Technical Attributes

Find Similar Parts

Description Value
0.001 pF
± 20%
Radial Leaded
Through Hole
7.5 mm
85 °C
-25 °C
X1 / Y2
440 V
300 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532230060
Schedule B: 8532230060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$0.32081
500+
$0.31653
1000+
$0.31237
2000+
$0.30831
4000+
$0.30436