PDP SEO Portlet

DE6B3KJ151KN3A

Ceramic Suppression Capacitor, 150 pF, ± 10%, X1 / Y2, 300 Vac, 300 Vac, Radial Leaded

Manufacturer:Murata
Avnet Manufacturer Part #: DE6B3KJ151KN3A
Secondary Manufacturer Part#: DE6B3KJ151KN3A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • This is a UL/ENEC (VDE) Safety Standard Certified product, ideal for use in onboard battery chargers for EV/PHV
  • Rated voltage: AC300V excellent in temperature cycle resistance. (Guaranteed 1,000 cycles, -55°C to +125°C)
  • Coated with a halogen free (*1) flame-retardant epoxy resin (equivalent to UL94V-0)

Technical Attributes

Find Similar Parts

Description Value
150 pF
10%
Through Hole
7.5 mm
125 °C
-40 °C
X1 / Y2
300 V
300 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532230060
Schedule B: 8532230060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:700  Mult:700  
USD $: