DE6B3KJ101KN3A
Ceramic Suppression Capacitor, 100 pF, ± 10%, X1 / Y2, 300 V, 300 V, Radial Leaded, Through Hole
Click image to enlarge
Manufacturer:Murata
Product Category:
Capacitors, Ceramic Capacitors, Suppression Ceramic Capacitors
Avnet Manufacturer Part #: DE6B3KJ101KN3A
Secondary Manufacturer Part#: DE6B3KJ101KN3A
- RoHS 10 Compliant
- Tariff Charges
- This is a UL/ENEC (VDE) Safety Standard Certified product, ideal for use in onboard battery chargers for EV/PHV
- Rated voltage: AC300V excellent in temperature cycle resistance. (Guaranteed 1,000 cycles, -55°C to +125°C)
- Coated with a halogen free (*1) flame-retardant epoxy resin (equivalent to UL94V-0)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 pF | ||
| ± 10% | ||
| Radial Leaded | ||
| Through Hole | ||
| 7.5 mm | ||
| 85 °C | ||
| -25 °C | ||
| X1 / Y2 | ||
| 300 V | ||
| 300 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532230060 |
| Schedule B: | 8532230060 |