DE2E3SA152MA2BT01F
Ceramic Suppression Capacitor, 1500 pF, ± 20%, X1 / Y2, 300 VAC, 250 VAC, Radial Leaded
Click image to enlarge
Manufacturer:Murata
Product Category:
Capacitors, Ceramic Capacitors, Suppression Ceramic Capacitors
Avnet Manufacturer Part #: DE2E3SA152MA2BT01F
Secondary Manufacturer Part#: DE2E3SA152MA2BT01F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1500 pF | ||
| ± 20% | ||
| Radial Leaded | ||
| Through Hole | ||
| 5 mm | ||
| 125 °C | ||
| -40 °C | ||
| DE2 Series | ||
| X1 / Y2 | ||
| 300 Vac | ||
| 250 Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532230060 |
| Schedule B: | 8532230060 |