DE21XKY220JA2BM01F
Ceramic Suppression Capacitor, 22 pF, ± 5%, X1 / Y2, 250 V, 250 V, Radial Leaded, Through Hole, 5 mm
Click image to enlarge
Manufacturer:Murata
Product Category:
Capacitors, Ceramic Capacitors, Suppression Ceramic Capacitors
Avnet Manufacturer Part #: DE21XKY220JA2BM01F
Secondary Manufacturer Part#: DE21XKY220JA2BM01F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 22 pF | ||
| ± 5% | ||
| Radial Leaded | ||
| Through Hole | ||
| 5 mm | ||
| 85 °C | ||
| 20 °C | ||
| X1 / Y2 | ||
| 250 V | ||
| 250 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532230060 |
| Schedule B: | 8532230060 |