DE1B3KX681KA4BN01F
Ceramic Suppression Capacitor, 680 pF, ± 10%, X1 / Y1, 250 V, 250 V, Radial Leaded, Through Hole
Manufacturer:Murata
Product Category:
Capacitors, Ceramic Capacitors, Suppression Ceramic Capacitors
Avnet Manufacturer Part #: DE1B3KX681KA4BN01F
Secondary Manufacturer Part#: DE1B3KX681KA4BN01F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 680 pF | ||
| ± 10% | ||
| Radial Leaded | ||
| Through Hole | ||
| 10 mm | ||
| 85 °C | ||
| -25 °C | ||
| X1 / Y1 | ||
| 250 V | ||
| 250 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532230060 |
| Schedule B: | 8532230060 |