BLM18AG221SH1D
Click image to enlarge
Manufacturer:Murata
Product Category:
Filters, EMI/RFI Filters
Avnet Manufacturer Part #: BLM18AG221SH1D
Secondary Manufacturer Part#: BLM18AG221SH1D
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0603 | ||
| Matte Tin | ||
| 265 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -55 to 125 °C | ||
| 0.8 mm | ||
| 1.6 x 0.8 x 0.8 mm | ||
| 0.8 mm | ||
| 1.6 mm | ||
| No | ||
| Flat Style | ||
| EMI Suppression Filter |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8548000000 |
| Schedule B: | 8548001000 |