PDP SEO Portlet

939113793522-T3N

Capacitor, RF, 22000 pF, BBSC Series, ± 15%, 150 °C

Manufacturer:Murata
Avnet Manufacturer Part #: 939113793522-T3N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

939113793522-T3N is a BBSC series ultra broadband surface mounted silicon capacitor. Target applications include optical communication systems (ROSA/- TOSA, SONET and all optoelectronics) as well as high speed data systems or products. Optimized for DC decoupling, feedback coupling and bypass applications in ultra broadband applications.

  • Capacitance value is 22nF
  • 30VDC breakdown voltage
  • 0201 case size
  • 400µm thickness
  • Operating temperature range from -55? to 150?
  • Low ESL and ESR in bypass grounding mode
  • Operating frequency maximum 40GHz
  • Resonance free allowing ultra low group delay variation

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.59288
1000+
$0.59288
2000+
$0.58695
4000+
$0.58399
8000+
$0.58102
16000+
$0.57806
SubTotal:
$592.88