PDP SEO Portlet

83223C

Toroidal Inductor, 22 uH, 500 mA, 350 Milliohm, ± 20%, SMD

Manufacturer:Murata
Avnet Manufacturer Part #: 83223C
Secondary Manufacturer Part#: 83223C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 8300 series is a range of miniature, surfacemount power inductors. They are designed for use in power applications with restricted PCB space and height, such as handheld devices, DC-DC converters and notebook computers. The products are supplied in tape and reel for high-volume, automated surface-mount assembly.

  • RoHS compliant
  • Up to 3A IDC
  • 0.42µH to 100µH
  • Low RDC
  • Small footprint
  • Ultra-low profile
  • UL 94V-0 packaging materials
  • J-STD-020D reflow
  • Custom inductance values available

Technical Attributes

Find Similar Parts

Description Value
350 mOhm
22 uH
20
1.8 mm
7.8 mm
8300 Series
5.2 mm
500 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2200  Mult:2200  
USD $:
2200+
$0.94595
4400+
$0.93333
8800+
$0.92105
17600+
$0.90909
35200+
$0.89744