83172C
Toroidal Inductor, 1.7 uH, 1.55 A, 73 Milliohm, ± 20%, SMD
Click image to enlarge
Manufacturer:Murata
Product Category:
Inductors, Toroidal Inductors, SMD Toroidal Inductors
Avnet Manufacturer Part #: 83172C
Secondary Manufacturer Part#: 83172C
- RoHS 10 Compliant
- Tariff Charges
The 8300 series is a range of miniature, surfacemount power inductors. They are designed for use in power applications with restricted PCB space and height, such as handheld devices, DC-DC converters and notebook computers. The products are supplied in tape and reel for high-volume, automated surface-mount assembly.
- RoHS compliant
- Up to 3A IDC
- 0.42µH to 100µH
- Low RDC
- Small footprint
- Ultra-low profile
- UL 94V-0 packaging materials
- J-STD-020D reflow
- Custom inductance values available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 73 mOhm | ||
| 1.7 uH | ||
| 20 | ||
| 1.8 mm | ||
| 7.8 mm | ||
| 8300 Series | ||
| 5.2 mm | ||
| 1.55 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |