32330C
Toroidal Inductor, 33 uH, 2.5 A, 36 Milliohm, ± 15%
Click image to enlarge
Manufacturer:Murata
Product Category:
Inductors, Toroidal Inductors, Through Hole Toroidal Inductors
Avnet Manufacturer Part #: 32330C
Secondary Manufacturer Part#: 32330C
- RoHS 10 Compliant
- Tariff Charges
The 3200 series is a range of through-hole power inductors. Due to the toroidal construction, they exhibit a very low EMI as stray flux is kept to a minimum. Typical applications include switching regulators, and power line filtering.
- RoHS compliant
- Toroidal construction
- Up to 4.5A IDC
- Inductance range from 10µH to 1.0mH
- Low EMI
- UL 94V-0 packaging materials
- Low DC resistance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 36 mOhm | ||
| 33 uH | ||
| 15 | ||
| 3200 Series | ||
| 2.5 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |