MPQ7225GQJE-0000-AEC1-Z
LED Driver 16-CH 16 LEDs Analog/PWM 32-Pin QFN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Analog|PWM | ||
| Surface Mount | ||
| 16 | ||
| 16 | ||
| -40 to 150 °C | ||
| 200 mA | ||
| 32QFN | ||
| 32 | ||
| 5 x 6 mm | ||
| Automotive | ||
| QFN | ||
| Buck |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |