MPQ5031GRE-0013-AEC1-Z
USB Type-C and Power Delivery Controller, -40 °C to 125 °C, 4.6 V to 5.5 V, QFN-20
Manufacturer:MPS
Product Category:
ICs, Interfaces, IC USB Interfaces
Avnet Manufacturer Part #: MPQ5031GRE-0013-AEC1-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 µA | ||
| null | ||
| QFN | ||
| 20 Pins | ||
| 1 Ports | ||
| 125 °C | ||
| -40 °C | ||
| Sink, Source | ||
| null | ||
| null | ||
| 5.5 MV | ||
| 4.6 MV | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |