PDP SEO Portlet

MPQ4409GQBE-AEC1-Z

DC-DC Switching Synchronous Buck Regulator, Adjustable, 4V to 24Vin, 0.807V-20.4V/900mA out, QFN-13

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ4409GQBE-AEC1-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPQ4409 is a high-frequency, synchronous, rectified, step-down switch-mode converter with built-in power MOSFETs. The MPQ4409 offers a very compact solution that achieves 900mA of continuous output current with excellent load and line regulation across a wide input supply range. The MPQ4409 uses synchronous mode operation for higher efficiency across the output current load range. Current mode operation provides fast transient response and eases loop stabilization. Full protection features include overcurrent protection (OCP) and thermal shutdown. The MPQ4409 requires a minimal number of readily available, standard external components. It is available in a space-saving QFN-13 (2.5mmx3mm) package. Typical applications include automotive infotainment, automotive clusters, automotive telematics and industrial power systems.

  • Wide 4V to 24V operating input range
  • 900mA continuous load current
  • 90mohm/50mohm low RDS(ON) Internal power MOSFETs
  • High efficiency synchronous mode operation
  • Default 2.2MHz switching frequency
  • 450KHz to 2.2MHz frequency sync
  • Forced continuous conduction mode (CCM), internal soft start (SS)
  • Power good (PG) indicator
  • Output adjustable from 0.807V
  • CISPR25 class 5 compliant, AEC-Q100 qualified

Technical Attributes

Find Similar Parts

Description Value
null
QFN
Surface Mount
24 V
null
null
13 Pins
125 °C
-40 °C
900 A
Adjustable
20.4 V
807 V
null
null
null
2.2 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  5,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 32 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 1.8634
5000+
$1.8634
10000+
$1.7908
20000+
$1.7182
40000+
$1.6456
80000+
$1.61535
SubTotal:
$9,317.00