PDP SEO Portlet

MPQ4323GDE-AEC1-Z

DC-DC Switching Synchronous Step-Down Regulator, 3.3-36V in, 34.2V out, 3A out, 2.2MHz, QFN-12

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ4323GDE-AEC1-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPQ4323 is a frequency-configurable (350KHz to 2.5MHz), synchronous, step-down switching regulator with integrated internal highside and low-side power MOSFETs. The device provides 3A of highly efficient output current with peak current mode control. The wide 3.3V to 36V input voltage range and 42V load dump tolerance accommodates a variety of step-down applications in automotive input environments. A 1µA shutdown current (ISD) allows the device to be used in battery-powered applications. High power conversion efficiency across a wide load range is achieved by scaling down the switching frequency under light-load conditions to reduce the switching and gate driving losses. An open drain power good signal indicates that output is within 94.5% to 105.5% of its nominal voltage. The MPQ4323 is available in QFN-12 (2mmx3mm) and QFN-12 (3mmx4mm) packages. Applications include automotive infotainment systems, automotive clusters, advanced driver assistance systems and industrial power systems.

Technical Attributes

Find Similar Parts

Description Value
null
QFN
Surface Mount
36 V
null
null
12 Pins
150 °C
-40 °C
3 A
Adjustable
34.2 V
800 V
34.2 V
null
null
2.2 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 48 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 1.5092
5000+
$1.5092
10000+
$1.4504
20000+
$1.3916
40000+
$1.3328
80000+
$1.3083
SubTotal:
$7,546.00