MPM3834CGPA-Z
Manufacturer:MPS
Product Category:
ICs, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MPM3834CGPA-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 92 % | ||
| ECLGA | ||
| Surface Mount | ||
| 6 V | ||
| null | ||
| null | ||
| 14 Pins | ||
| null | ||
| null | ||
| 3 A | ||
| Adjustable | ||
| null | ||
| 600 V | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |