PDP SEO Portlet

MPM3810GQB-P

Conv DC-DC Single Step Down 2.5V 6V 12-Pin QFN EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPM3810GQB-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 6V input, 1.2A module synchronous step-down converter with integrated inductor
  • 100% duty cycle in dropout
  • Ultra low IQ of 17µA
  • EN and power good for power sequencing
  • Cycle-by-cycle over-current protection
  • Sh

Technical Attributes

Find Similar Parts

Description Value
null
null
Surface Mount
6 V
null
1 Output
null
125 °C
-40 °C
1.2 A
Adjustable
6 MV
6 V
720 V
null
null
null
3.5 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  1,500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 44 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 1.2788
500+
$1.2788
1000+
$1.2466
2000+
$1.2144
4000+
$1.1822
8000+
$1.15
SubTotal:
$639.40