MP6541GQKT-Z
Manufacturer:MPS
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: MP6541GQKT-Z
Secondary Manufacturer Part#: MP6541GQKT-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Integrated BLDC Motor Driver | ||
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| 1 | ||
| 4.75 to 45 V | ||
| -40 to 125 °C | ||
| 26QFN | ||
| 26 | ||
| 6 x 6 mm | ||
| Extended Industrial | ||
| QFN | ||
| Integrated BLDC Motor Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |