MP6515GF-P
Motor Controller Half Bridge 35V 2.8A 16-Pin TSSOP-EP T/R
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: MP6515GF-P
Secondary Manufacturer Part#: MP6515GF-P
- RoHS 10 Compliant
- Tariff Charges
- Phase/enable control H-Bridge motor driver in 16 pin TSSOP-EP package
- Internal full H-Bridge driver
- PHASE/ENABLE control, input logic (PHASE, EN, BRAKE, BMODE)
- Cycle-by-cycle current regulation/limit
- Low on-resistan
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TSSOP-EP | ||
| H-Bridge Motor Driver | ||
| Brushed DC | ||
| 1 | ||
| 16 | ||
| 125 °C | ||
| -40 °C | ||
| 1.5 A | ||
| 35 V | ||
| 5.4 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |