MP6400DJ-09-LF-P
Processor Supervisor 0.84V 0.9V To 5V 6-Pin TSOT-23 T/R
Manufacturer:MPS
Product Category:
ICs, Voltage Supervisors
Avnet Manufacturer Part #: MP6400DJ-09-LF-P
- RoHS 10 Compliant
- Tariff Charges
- Fixed Threshold Voltages for Standard Voltage Rails From 0.9V to 5V and Adjustable Voltage From 0.4V are Available
- Low Quiescent Current: 1.6uA typ
- Power-On Reset Generator with Adjustable Delay Time: 2.1ms to 10s
- High Threshold Accuracy: ±1% typ
- Manual Reset Input
- Open-Drain Output
- Immune to Short Negative SENSE voltage
- Guaranteed Reset Valid to VCC=0.8V
- 6 Pin TSOT23 and 2mm×2mm QFN
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 Monitor | ||
| null | ||
| 85 °C | ||
| -40 °C | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |