MP6400DG-33-LF-P
Manufacturer:MPS
Product Category:
ICs, Voltage Supervisors
Avnet Manufacturer Part #: MP6400DG-33-LF-P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 380 ms | ||
| null | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 Monitor | ||
| null | ||
| 85 °C | ||
| -40 °C | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 6 MV | ||
| 1.8 MV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |