PDP SEO Portlet

MP6400DG-15-LF-P

Processor Supervisor 1.4V 0.9V To 5V 6-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Product Category: ICs, Voltage Supervisors
Avnet Manufacturer Part #: MP6400DG-15-LF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Fixed Threshold Voltages for Standard Voltage Rails From 0.9V to 5V and Adjustable Voltage From 0.4V are Available
  • Low Quiescent Current: 1.6uA typ
  • Power-On Reset Generator with Adjustable Delay Time: 2.1ms to 10s
  • High Threshold Accuracy: ±1% typ
  • Manual Reset Input
  • Open-Drain Output
  • Immune to Short Negative SENSE voltage
  • Guaranteed Reset Valid to VCC=0.8V
  • 6 Pin TSOT23 and 2mm×2mm QFN

Technical Attributes

Find Similar Parts

Description Value
null
null
Surface Mount
MSL 1 - Unlimited
1 Monitor
null
85 °C
-40 °C
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 0.7923
500+
$0.7923
1000+
$0.77235
2000+
$0.7524
4000+
$0.73245
8000+
$0.7125
SubTotal:
$396.15