MP5031GRE-00A3-P
USB PD Port Controller USB3.0 5Gbps 20-Pin QFN EP T/R
Manufacturer:MPS
Product Category:
ICs, Interfaces, IC USB Interfaces
Avnet Manufacturer Part #: MP5031GRE-00A3-P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 Gbps | ||
| QFN EP | ||
| 20 Pins | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 3.5 MA | ||
| 5.5 MV | ||
| 4.5 MV | ||
| null | ||
| USB 3.0 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |