PDP SEO Portlet

MP27931GY-P

Isolator 150Mbps 5000Vrms 4-CH 16-Pin SOIC WB T/R

Official logo for MPS
Manufacturer:MPS
Product Category: ICs, Interfaces, Isolators
Avnet Manufacturer Part #: MP27931GY-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
150 Mbps
SOIC WB
5 kVrms
4 Channels
16 Pins
null
null
null
null
null
5.5 MV
2.5 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310030
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 1.5707
500+
$1.5707
1000+
$1.53115
2000+
$1.4916
4000+
$1.45205
8000+
$1.4125
SubTotal:
$785.35