MP27631GY-P
Isolator 150Mbps 5000Vrms Quad 16-Pin SOICW T/R
Manufacturer:MPS
Product Category:
ICs, Interfaces, Isolators
Avnet Manufacturer Part #: MP27631GY-P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| SOIC W | ||
| Digital Isolator | ||
| Capacitive | ||
| 5 kVrms | ||
| 4 Channels | ||
| 16 Pins | ||
| 125 °C | ||
| -40 °C | ||
| null | ||
| null | ||
| null | ||
| 5.5 MV | ||
| 2.5 MV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |