MP2604DQ-LF-P
Battery Charger Li-Ion 1000mA 4.2V 10-Pin QFN T/R
Manufacturer:MPS
Product Category:
ICs, Battery Management ICs, Battery Charger ICs
Avnet Manufacturer Part #: MP2604DQ-LF-P
- RoHS 10 Compliant
- Tariff Charges
Input Surge up to 28V Adapter or USB Input Programmable Charge Current: 85mA to 1A Proprietary Constant Voltage Auto Recharge Proprietary Over-Voltage Protection 0.75% VBATT Accuracy <1µA Battery Reverse Current 90µA Standby Current from VIN Battery Temperature Monitoring Over Current Protection AC Adapter Power Good Indicator Charge Status Indicator Programmable Soft-Start Programmable Charge Termination Current Threshold Tiny 3mm x 3mm QFN Package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| Li-Ion | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| MSL 1 - Unlimited | ||
| null | ||
| null | ||
| 85 °C | ||
| -40 °C | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |