PDP SEO Portlet

MP2603EJ-LF-Z

SINGLE-CELL 150MA LINEAR LI-ION BATTERY CHARGER

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2603EJ-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • VIN Surge Up to 25V
  • 0.75% VBATT Accuracy
  • Low Battery Reverse Current, (< 1uA)
  • Programmable Charge Current
  • Over Temperature Protection
  • Over Current Protection
  • Charge Status Indication
  • Over Charge Protection
  • No External Sense Resistor Required
  • No External Reverse Blocking Diode Required
  • No Output Capacitor Required for Stability

Technical Attributes

Find Similar Parts

Description Value
4.2 V
Li-Ion
150 mA
TSOT-23
Surface Mount
5.25 MV
1 Cells
5 Pins
85 °C
-20 °C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.7238
3000+
$0.7238
6000+
$0.6956
12000+
$0.6674
24000+
$0.6392
48000+
$0.62745
SubTotal:
$2,171.40