MP26029GQ-0002-Z
Battery Charger Li-Ion/Li-Pol 1Cell 1A 4.5V 10-Pin QFN T/R
Manufacturer:MPS
Product Category:
ICs, Battery Management ICs, Battery Charger ICs
Avnet Manufacturer Part #: MP26029GQ-0002-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.5 V | ||
| Li-Pol | ||
| 1 A | ||
| QFN | ||
| Surface Mount | ||
| 5.5 MV | ||
| 1 Cells | ||
| 10 Pins | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |