PDP SEO Portlet

MP26023DQ-LF-Z

Battery Charger Li-Ion 1000mA 10-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP26023DQ-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Input Surge Up to 28V Adapter or USB Input Programmable Charge Current: 85mA to 1A Proprietary Constant Voltage Auto Recharge Proprietary Over-Voltage Protection 0.75% VBATT Accuracy

Technical Attributes

Find Similar Parts

Description Value
4.2 V
Li-Ion
1 A
null
Surface Mount
5.5 MV
1 Cells
null
85 °C
-40 °C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 1.3552
5000+
$1.3552
10000+
$1.3024
20000+
$1.2496
40000+
$1.1968
80000+
$1.1748
SubTotal:
$6,776.00