PDP SEO Portlet

MP2459GJ-Z

DC/DC Switching Regulator, Adjustable, Buck (Step Down), Single Output, 0.81 V to 52.25 V, 500 mA

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2459GJ-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP2459GJ-Z is a step-down, switch-mode converter with a built-in power MOSFET. It achieves a 0.5A peak-output current over a wide input supply range with excellent load and line regulation. Current-mode operation provides a fast transient response and eases loop stabilization. Fault condition protections include cycle-by-cycle current limiting and thermal shutdown. The MP2459 requires a minimal number of readily-available external components. Typical applications include power meters, distributed power systems, battery chargers, pre-regulators for linear regulators, and WLED drivers.

  • 1ohm internal power MOSFET
  • Stable with low-ESR ceramic output capacitors
  • Up to 90% efficiency
  • Thermal shutdown, cycle-by-cycle over-current protection
  • Wide 4.5V-to-55V operating input range
  • Feedback voltage is 0.832V max at 4.5V = VIN = 55V, VIN = 12V, TA = +25°C
  • Feedback current is 0.1µA max at VFB = 0.85V, VIN = 12V, TA = +25°C
  • Oscillator frequency is 580kHz max at VFB = 0.6V, VIN = 12V, TA = +25°C
  • TSOT23-6 package
  • Operating junction temperature range from -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
90 %
null
Surface Mount
55 V
null
1 Output
null
125 °C
-40 °C
500 A
Adjustable
52.25 MV
52.25 V
810 V
null
null
null
480 kHz
Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  3,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.6314
3000+
$0.6314
6000+
$0.6068
12000+
$0.5822
24000+
$0.5576
48000+
$0.54735
SubTotal:
$1,894.20