MP2000DJ-ADJ-LF-P
LDO Regulator Pos 0.5V to 5V 0.15A 5-Pin TSOT-23
Click image to enlarge
Manufacturer:MPS
Product Category:
ICs, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: MP2000DJ-ADJ-LF-P
- RoHS 10 Compliant
- Tariff Charges
Operates with VIN = 1.35V Low 300mV Dropout at 150mA Output ±3% Accurate Output Voltage Fixed and Adjustable Output Voltage Option Better Than 0.001%/mA Load Regulation Stable With Low-ESR Output Capacitor Low 65µA Ground Current Internal Thermal Protection Current Limit Protection 7µA Typical Quiescent Current at Shutdown
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TSOT-23 | ||
| Surface Mount | ||
| 6 V | ||
| 1.35 V | ||
| 1 Output | ||
| 5 Pins | ||
| 85 °C | ||
| -40 °C | ||
| 150 A | ||
| Adjustable | ||
| 5 MV | ||
| 5 V | ||
| 500 V | ||
| null | ||
| Positive | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |