PDP SEO Portlet

MP172AGS-P

Non-Isolated Offline Regulator 120mA 700V

Official logo for MPS
Manufacturer:MPS
Product Category: ICs, Controller ICs, DC / DC Controllers
Avnet Manufacturer Part #: MP172AGS-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Primary-side regulator that provides accurate constant voltage (CV) regulation without an optocoupler. It supports buck, boost, buck-boost and flyback topologies. The device’s integrated 700V MOSFET simplifies the structure and reduces cost. This feature optimizes the device for offline, low-power applications such as home appliances and standby power. The MP172A is a green-mode operation regulator. Both the peak current and switching frequency lower as the load decreases. This feature provides excellent efficiency at light load, and improves the overall average efficiency. Protection features include thermal shutdown (TSD), VCC under-voltage lockout (UVLO), overload protection (OLP), short-circuit protection (SCP), and open-loop detection. Typical applications include home appliances, white goods and consumer electronics, industrial controls and standby power.

  • Primary-side CV control
  • Integrated 700V MOSFET and current source
  • Under 30mW no-load power consumption, up to 3W output power
  • Maximum DCM output current below 80mA
  • Maximum CCM Output Current below 120mA
  • Low VCC operating current, frequency foldback
  • Limited maximum frequency, peak current compression
  • Internally biased VCC

Technical Attributes

Find Similar Parts

Description Value
null
null
SOIC
265 VAC
null
8 Pins
125 °C
-40 °C
null
null
null
null
null
Flyback

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 0.7923
500+
$0.7923
1000+
$0.77235
2000+
$0.7524
4000+
$0.73245
8000+
$0.7125
SubTotal:
$396.15