PDP SEO Portlet

MP171AGJ-P

AC/DC Converter, Boost/Buck/Buck-Boost/Flyback, 85V to 265VAC In, 2W, TSOT23-5

Official logo for MPS
Manufacturer:MPS
Product Category: ICs, Controller ICs, DC / DC Controllers
Avnet Manufacturer Part #: MP171AGJ-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP171A is a primary side regulator in TSOT23-5 package that provides accurate constant voltage (CV) regulation without an optocoupler. It supports buck, boost, buck-boost, and flyback topologies. The device’s integrated 700V MOSFET simplifies the structure and reduces cost. This feature optimizes the device for offline, low power applications such as home appliances and standby power. The MP171A is a green mode operation regulator. Both the peak current and switching frequency lower as the load decreases. This feature provides excellent efficiency at light load and improves the overall efficiency. Protection features include thermal shutdown (TSD), VCC under-voltage lockout (UVLO), overload protection (OLP), short-circuit protection (SCP) and open-loop detection. Typical application include home appliances, white goods, consumer electronic, industrial controls and standby power.

  • Primary side CV control
  • Integrated 700V MOSFET and current source
  • Under 30mW no-load power consumption, up to 2W output power
  • Maximum DCM output current below 40mA
  • Maximum CCM output current below 60mA
  • Low VCC operating current
  • Frequency foldback
  • Limited maximum frequency
  • Peak current compression
  • Internally biased VCC

Technical Attributes

Find Similar Parts

Description Value
null
null
TSOT-23
265 VAC
null
5 Pins
125 °C
-40 °C
null
null
null
null
null
Flyback

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 32 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 0.695
500+
$0.695
1000+
$0.6775
2000+
$0.66
4000+
$0.6425
8000+
$0.625
SubTotal:
$347.50