PDP SEO Portlet

MP1591DN-LF-Z

Conv DC-DC Single Step Down 6.5V to 32V 8-Pin SOIC T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP1591DN-LF-Z
Secondary Manufacturer Part#: MP1591DN-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP1591 is a high voltage step-down converter ideal for automotive power adapter battery chargers. Its wide 6.5V to 32V input voltage range covers the automotive battery’s requirements and it achieves 2A continuous output for quick charge capability. Current mode operation provides fast transient response and eases loop stabilization. Fault protection includes cycle-by-cycle current limiting and thermal shutdown. In shutdown mode, the converter draws only 20µA of supply current. The MP1591 requires a minimum number of readily available external components to complete a 2A step-down DC to DC converter solution.

  • Wide 6.5V to 32V Input Operating Range
  • 34V Absolute Maximum Input
  • 2A Output Current
  • 120m? Internal Power MOSFET Switch
  • Stable with Low ESR Output Ceramic Capacitors
  • Up to 95% Efficiency
  • 20µA Shutdown Mode
  • Fixed 330KHz Frequency
  • Thermal Shutdown
  • Cycle-by-Cycle Over Current Protection
  • Output Adjustable From 1.23V to 21V
  • Under Voltage Lockout
  • Reference Voltage Output
  • Available in 8-Pin SOIC Packages

Technical Attributes

Find Similar Parts

Description Value
95 %
32 V
6.5 V
Matte Tin
30 mV
100 mV
260
32 V
6.5 V
Surface Mount
MSL 2 - 1 year
1
8
1
5.5, 4.5, 5 V
-40 to 85 °C
85 °C
-40 °C
2 A
Adjustable
1.23 to 21 V
8SOIC
8
5 x 4 x 1.52 mm
SOIC
380 kHz
330 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.8172
5000+
$1.7464
10000+
$1.6756
20000+
$1.6048
40000+
$1.5753