PDP SEO Portlet

MP110GPR-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP110GPR-Z
Secondary Manufacturer Part#: MP110GPR-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
PowerDIP-EP
Matte Tin
260
Through Hole
7
1
No
9, 20 V
-40 to 125 °C
125 °C
-40 °C
7PDIP EP
7
9.83(Max) x 3.31(Max) x 2.49(Max)
No
Power DIP EP
90 to 118 kHz
300 kHz
Flyback

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 261 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: