PDP SEO Portlet

MA330GQ-Z

14-Bit Digital Contactless Angle Sensor with ABZ & UVW Incremental Outputs 16-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Product Category: ICs, Sensor ICs, Hall Effect Sensors
Avnet Manufacturer Part #: MA330GQ-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MA330 detects the absolute angular position of a permanent magnet, typically a diametrically magnetized cylinder on a rotating shaft. Fast data acquisition and processing provide accurate angle measurements at speeds from 0rpm to 60,000rpm. The digital filtering is adjustable to optimize control loop performance when used in servo applications. The MA330 supports a wide range of magnetic field strengths and spatial configurations. The MA330 features magnetic field strength detection with programmable thresholds to allow sensing of the magnet position relative to the sensor for creation of functions, such as the sensing of axial movements or for diagnostics. On-chip, non-volatile memory provides storage for configuration parameters, including the reference zero angle position, ABZ encoder settings and magnetic field detection thresholds. Applications include brushless DC motor servo drives, motor commutation, motor speed and position control and robotics.

  • 14bit, digital contactless angle sensor with ABZ and UVW incremental outputs
  • 9bit to 14bit resolution absolute angle encoder
  • Contactless sensing for long life
  • SPI serial interface for digital angle readout and chip configuration
  • Incremental 12bit ABZ quadrature encoder interface with programmable pulses per turn from 1 to 1024
  • UVW interface with 1-pole to 8-pole pair emulation
  • Programmable magnetic field strength detection for diagnostic checks
  • 3.3V, 12mA supply, -40°C to +125°C operating temperature
  • Available in a QFN-16 (3mmx3mm) package
  • Both end-of-shaft and off-axis (side-shaft mounting) configurations are supported

Technical Attributes

Find Similar Parts

Description Value
16 Pins
125 °C
-40 °C
null
null
null
null
3.6 MV
3 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 40 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 3.9424
5000+
$3.9424
10000+
$3.7888
20000+
$3.6352
40000+
$3.4816
80000+
$3.4176
SubTotal:
$19,712.00