HR1215GY-0000-Z
PFC Controller IC, Current Mode, 12 V to 35 V, 223 MHz, 20 Pins, SOIC
Manufacturer:MPS
Product Category:
Power Management, Drivers & Controllers, Power Factor Correction Controllers
Avnet Manufacturer Part #: HR1215GY-0000-Z
Secondary Manufacturer Part#: HR1215GY-0000-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Current Mode Control | ||
| Variable | ||
| SOIC | ||
| Surface Mount | ||
| 20 | ||
| 125 °C | ||
| -40 °C | ||
| Multi Mode | ||
| 35 V | ||
| 12 V | ||
| 223 MHz | ||
| 180 MHz | ||
| 200 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |