PDP SEO Portlet

EVQ8112A-J-00A

Evaluation Board, MPQ8112A-AEC1, Amplifier, Current Sense Amplifier

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EVQ8112A-J-00A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EVQ8112A-J-00A is an evaluation board designed to demonstrate the capabilities of the MPQ8112A, a low-cost, unipolar, high-side current-sense amplifier. The device operates from a 2.7V to 60V supply voltage (VCC) and typically consumes 300µA of current. The common-mode input voltage (VCM) ranges between 0V and 60V, with a 700kHz high bandwidth (BW). The MPQ8112A converts the differential input voltage to a current output. This current is converted back to a voltage with an external load resistor. The MPQ8112A has an adjustable gain based on the external, common input resistors, as well as the load resistor. The EV8112A-J-00A is a fully assembled and tested evaluation board. The MPQ8112A is available in a TSOT23-6L package and AEC-Q100 Grade 1 qualified.

  • Low-cost, compact current-sense solution
  • 0.2μA typical shutdown current 
  • 300μV input offset voltage
  • ±1% current-sense gain accuracy
  • High-current sensing capabilities

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 55.6
1+
$55.6
2+
$54.2
4+
$52.8
8+
$51.4
16+
$50.0
SubTotal:
$55.60