PDP SEO Portlet

EVQ7200-L-00A

Evaluation Board, MPQ7200GLE-AEC1, 3 A, PWM, Synchronous Buck (Step Down), 6 V to 42 V Supply

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EVQ7200-L-00A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Evaluation board for the MPQ7200-AEC1, a high-frequency, constant-current LED driver with integrated power MOSFETs. It offers a compact solution to achieve 3A of continuous output current, with excellent load and line regulation over a wide input supply range. Constant frequency hysteretic control mode provides fast transient response without loop compensation. In buck mode, the MPQ7200- AEC1’s switching frequency (up to 2.3MHz) reduces ripple current and electromagnetic interference (EMI). The MPQ7200-AEC1 is available in a QFN-19 (3mmx4mm) wettable flank package and is AEC-Q100 Grade 1 qualified. The EVQ7200-L-00A is a fully assembled and tested buck mode LED driver evaluation board. It generates an LED current up to 3A from a 6V to 42V input range. Typically used for automotive LED Lighting applications.

  • Wide 6V to 42V operating input range
  • Configurable 3A maximum continuous output current in buck mode
  • 44mohm/40mohm internal power MOSFETs
  • Default 2.3MHz switching frequency for buck mode with spread spectrum
  • 100Hz to 2KHz dimming frequency for pulse-width modulation (PWM) dimming
  • 500Hz internal 2-step dimming with programmable duty cycle
  • Fault indication for LED short, LED open, output overvoltage and thermal shutdown
  • Overcurrent protection (OCP) with latch-off
  • Programmable thermal derating via negative temperature coefficient (NTC) remote temperature sensing
  • EMI reduction technique

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 55.6
1+
$55.6
2+
$54.2
4+
$52.8
8+
$51.4
16+
$50.0
SubTotal:
$55.60