PDP SEO Portlet

EV2696A-Q-00B

Evaluation Board, MP2696AGQ-0000, Power Management - Battery, Li-Ion / Polymer Battery Charger

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EV2696A-Q-00B
Secondary Manufacturer Part#: EV2696A-Q-00B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EV2696A-Q-00B is an evaluation board for the MP2696A, a high-integrated, flexible switch-mode battery charge management and system power path management device. The MP2696A has three operation modes such as charge mode, boost mode and sleep mode. In charge mode, EV2696A-Q-00B achieves up to 3.6A charge current with a 5V input source. In boost mode, EV2696A-Q-00B achieves up to 6.5A peak inductor current to deliver a 5V SYS output. All the parameters and control can be easily accessed via the I2C interface.

  • Operation voltage range from 4V to 6V
  • Up to 16V sustainable input voltage
  • 500mA to 3.6A programmable charge current
  • 3.6V to 4.45V programmable charge regulation voltage
  • 100mA to 3A programmable input current limit
  • Minimum input voltage loop for maximum adapter power tracking
  • Charge safety timer
  • Input over-voltage protection and thermal shutdown
  • Analog voltage output IB pin for battery current monitor
  • Status and fault monitoring

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$87.848
2+
$85.636
4+
$83.424
8+
$81.212
16+
$79.0