PDP SEO Portlet

90130-1230

Pin Header, 30 Contacts, 2 Rows, 2.54mm, Gold, 3A, Straight, Shrouded, Brass, Wire-to-Board, THT

Manufacturer:Molex
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 90130-1230
Secondary Manufacturer Part#: 90130-1230
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

C-Grid III 2.54mm Post and Receptacle Interconnection System offers complete design flexibility and modular components that provide the widest range of electronic packaging alternatives.

  • Mates with 0.64mm (0.025") square pins
  • Wire to board, board to board modular interconnect systems
  • Meets glow wire requirements
  • Interchangeable with Molex's QF-50 product family
  • Fully compatible with the industry standard DIN41651
  • Headers will accept both discrete wire and ribbon cable connectors
"

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Brass
Gold
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:15  Mult:1  
USD $:
15+
$5.1512
70+
$4.9446
150+
$4.7422
300+
$4.6336
600+
$4.525