83421-9040
Cable Assembly PVC 0.91m 28AWG 9 POS Commercial Micro-D to 9 POS D-Sub F-F Crimp-Crimp Bag
Manufacturer:Molex
Product Category:
Cables & Wires, Cable Assemblies, Other Cable Assemblies
Avnet Manufacturer Part #: 83421-9040
Secondary Manufacturer Part#: 83421-9040
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.91 m | ||
| Receptacle-Receptacle | ||
| Tin | ||
| Crimp-Crimp | ||
| 28 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544429090 |
| Schedule B: | 8544429090 |