PDP SEO Portlet

79540-5015

USB Charger Receptacle, 1A, Black, USB 3.0, Panel Mount, USB Type A, 1 Port

Manufacturer:Molex
Avnet Manufacturer Part #: 79540-5015
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Black
Panel Mount
1 A
null
16 MV
null
null
null
1 Output
1 Port
null
null
5 MV
null
null
null
USB Type A
USB 3.0
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:768  Mult:192  
Need More?
USD $:
$ 40.14056
768+
$40.14056
1728+
$34.20469
4032+
$32.34561
8064+
$29.69022
20160+
$28.73536
SubTotal:
$30,827.95