74737-0010
Cages, Pluggable I/O Connector, SFP Type, 1 x 1 (Single), Through Hole, Solder Post
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Connector Accessories, Other Connector Accessories
Avnet Manufacturer Part #: 74737-0010
Secondary Manufacturer Part#: 74737-0010
- RoHS 10 Compliant
- Tariff Charges
The 74737-0010 is a cage assembly made of copper alloy. The 74737 series cage assembly with EMI shielding and 3.38mm solder post tails. It supports through hole termination and horizontal orientation. The press-fit solder-post PCI 1° versions cage assembly mates with the 74720 SFP copper module, 73929 passive 2Gbps SFP cable assembly, 73930 active 2Gbps SFP cable assembly,74742 passive 4Gbps SFP cable assembly and 74743 active 4Gbps SFP cable assembly.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper Alloy | ||
| 1x1 SFP Connectors | ||
| -55 to 105 °C | ||
| 48.73 mm | ||
| 14.5 x 48.73 x 9.7 mm mm | ||
| 9.7 mm | ||
| 14.5 mm | ||
| 74737 | ||
| Cage Assembly |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907020 |