PDP SEO Portlet

73284-2090

D Sub Connector Adapter, EMI Filter, 1000pF, Standard D Sub, Plug, 25 Ways, Standard D Sub

Manufacturer:Molex
Avnet Manufacturer Part #: 73284-2090
Secondary Manufacturer Part#: 73284-2090
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Glass Filled Polyester|Zinc
Straight
Copper Alloy
Gold
Plug-Receptacle
Tin
Panel Mount
25|25
1
-55 to 125 °C
2.77 mm
12.83 mm
47.04 x 12.83 x 25.43 mm
25.43 mm
47.04 mm
73284
DB
EMI Filtered D-Subminiature Adapter

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$128.40321
3+
$121.7777
6+
$115.44575
12+
$109.2668
24+
$105.26404