PDP SEO Portlet

73284-2051

D Sub Connector Adapter, EMI Filter, 1000pF, Standard D Sub, Plug, 15 Ways, Standard D Sub

Manufacturer:Molex
Avnet Manufacturer Part #: 73284-2051
Secondary Manufacturer Part#: 73284-2051
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Glass Filled Polyester|Zinc
Straight
Copper Alloy
Gold
Plug-Receptacle
Tin
Panel Mount
15|15
1
-55 to 125 °C
2.77 mm
12.83 mm
33.32 x 12.83 x 25.43 mm
25.43 mm
33.32 mm
73284
DA
EMI Filtered D-Subminiature Adapter

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$70.18637
6+
$66.5728
11+
$63.09695
22+
$60.85448
44+
$58.6252